VishayMKP1841310635Película del capacitor
Cap Film 0.01uF 630V PP 10%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.01uF | |
| 10% | |
| 630VDC|400VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5.5 X 10.5 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 18(Max) | |
| 5.5(Max) | |
| 10.5(Max) | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
This MKP1841310635 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 18(Max) mm long, 10.5(Max) mm tall and 5.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The MKP1841310635 part has a radial termination style. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

