VishayMKP1840433635Película del capacitor
Cap Film 0.33uF 630V PP 10% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.33uF | |
| 10% | |
| 630VDC|250VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26 X 8.5 X 18 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 26(Max) | |
| 8.5(Max) | |
| 18(Max) | |
| 0.8 | |
| 6 | |
| 18(Max) |
This MKP1840433635 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.33uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26(Max) mm long, 18(Max) mm tall and 8.5(Max) mm deep. The MKP1840433635 part has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

