VishayMKP1840410405Película del capacitor
Cap Film 0.1uF 400V PP 10% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 100°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 10% | |
| 400VDC|220VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -250 | |
| -55 | |
| 100 | |
| Bulk | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 0.8 | |
| 6 | |
| 11(Max) |
This MKP1840410405 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|220VAC. This part has a maximum operating temperature of 100 °C. Its capacitance value is 0.1uF. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. It has a tolerance of 10%. The MKP1840410405 part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

