VishayMKP1837347161GPelícula del capacitor
Cap Film 0.047uF 160V PP 1%( 7.5 X 7.5 X 9mm) Radial 5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 1% | |
| 160VDC|100VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.5 X 7.5 X 9 | |
| Straight | |
| -55 | |
| 100 | |
| Ammo | |
| 7.5(Max) | |
| 7.5(Max) | |
| 9(Max) | |
| 0.5 | |
| 6 | |
| 9.6(Max) |
This MKP1837347161G film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 160 VDC|100VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.5(Max) mm long, 9(Max) mm tall and 7.5(Max) mm deep. The MKP1837347161G part has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

