ITT CorporationMKJ1A6W7-10PCConector circular
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 7-10 | |
| 22-28 | |
| No | |
| Aluminum | |
| Olive Drab Cadmium | |
| 5 | |
| 500VAC | |
| -55 | |
| 150 | |
| 5000 | |
| 8 | |
| Threaded | |
| 2000 |
Use this MKJ1A6W7-10PC connector from ITT to connect peripherals to your device. This PL connector has 23 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 7-10. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 150 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
