PHOENIX CONTACTMKDSN 1.5/ 4-5.08Bloques terminales del conector

Conn PC Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 17.5A Cardboard

Ideal for testing purposes this pc terminal block MKDSN 1.5/ 4-5.08 PCB terminal block manufactured from Phoenix Contact will exceed your needs. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. MKDSN 1.5/ 4-5.08 is housed in polyamide. This device has a maximum current rating of 13.5 A. Its wire is 16-26 AWG. This product is 20.32 mm long, 10 mm tall and 8.1 mm deep. It uses the solder termination method.

3,027 piezas: Se puede enviar en 2 días

    Total$1.16Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2537+
      Manufacturer Lead Time:
      1 semana
      Country Of origin:
      Alemania
      • In Stock: 3,027 piezas
      • Price: $1.1615

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.