PHOENIX CONTACTMKDS 3/ 2-5.08Bloques terminales del conector
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 3.964 | |
| 10.16 | |
| 11.2 | |
| 18 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this MKDS 3/ 2-5.08 PCB terminal block developed by Phoenix Contact. It has a straight body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5.08 mm. This is a 1-row connector. This device has a maximum current rating of 28 A. MKDS 3/ 2-5.08 is housed in polyamide. It uses the solder termination method. Its wire is 12-24 AWG. This product is 10.16 mm long, 18 mm tall and 11.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

