Fischer ElektronikMK 07 05 ZCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1.5 | |
| 60VDC | |
| 1000000 | |
| -40 | |
| 163 | |
| 2.5 | |
| 5.5 | |
| Through Hole |
Thanks to Fischer Elektronik's socket strip MK 07 05 Z header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 5 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 60 VDC. It has a socket type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1.5 A. MK 07 05 Z is housed in polyamide 4/6. This product is 2.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
