| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8536.41.00.60 |
| Automotive | No |
| PPAP | No |
| Contact Form | Form C |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating (A) | 0.5 |
| Maximum Carry Current (A) | 1 |
| Maximum Power Rating (VA) | 10 |
| Device Sensitivity Range (AT) | 15 to 20 |
| Dielectric Strength | 200VDC |
| Maximum Operation Time (ms) | 0.7 |
| Maximum Release Time (ms) | 1.5 |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 150 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Seal Description | Epoxy Resin |
| Housing Material | Glass Fibre/Polybutylene Terephthalate |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Product Length (mm) | 22.32 |