Diodes IncorporatedMJD350-13GP BJT
Trans GP BJT PNP 300V 0.5A 1560mW 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 300 | |
| 300 | |
| 7 | |
| -55 to 150 | |
| 1@10mA@100mA | |
| 0.5@10mA@100mA | |
| 0.5 | |
| 100 | |
| 30@50mA@10V | |
| 1560 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP MJD350-13 GP BJT from Diodes Zetex. This bipolar junction transistor's maximum emitter base voltage is 3 V. Its maximum power dissipation is 1560 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 300 V and a maximum emitter base voltage of 3 V.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

