FASTRON GmbHMISC-1R0M-01Inductor de plomo
Inductor Suppression Coil Wirewound 1uH 20% 1MHz Iron 4A 18mOhm DCR AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| MISC1R0M01 | |
| Automotive | No |
| PPAP | No |
| Suppression Coil | |
| Wirewound | |
| Iron | |
| 1u | |
| 20% | |
| 1M | |
| 4 | |
| 0.018 | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 12 |
This suppression coil MISC-1R0M-01 leaded inductor from Fastron Group is convenient and easily removable. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with wirewound technology. Its test frequency is 1M Hz. It has an inductance of 1u H. This leaded inductor has a maximum DC current of 4 A with a maximum resistance of 18m Ohm. This product is 12 mm long with a diameter of 5 mm. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

