SL Power / Advanced EnergyMINT1500A4814E01Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 48V 500W Medical
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 500 | |
| 90 | |
| 270 | |
| 120 | |
| 370 | |
| 4000VAC | |
| 5 | |
| 47 to 63 | |
| 93(Typ) | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 1% | |
| Yes | |
| -10 | |
| 70 | |
| 680 | |
| Mounting | Screw |
| Package Height | 38.2 mm |
| Package Width | 83.8 mm |
| Package Length | 177.8 mm |
Ensure optimal performance of your electronic device with the use of this MINT1500A4814E01 AC to DC power supply from SL Power Electronics. It has a voltage of 48 V and maximum output power of 500 W. This part has a minimum operating temperature of -10 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

