LumbergMICS/SMD 18Cabezales del conector y receptáculos PCB

Conn Shrouded Header HDR 18 POS 1.27mm Solder ST Top Entry SMD Bulk

Use this shrouded MICS/SMD 18 header connector from Lumberg where IDC ribbon cables are used. This HDR connector's 18 contacts that are made out of brass and plated with tin over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 32 VAC. It has a header type gender. This device has a maximum current rating of 1.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 105 °C. MICS/SMD 18 is housed in polyamide. This product is 26.64 mm long, 6.9 mm tall and 7 mm deep. It uses the solder termination method.

14 piezas: Se puede enviar en 3 días

    Total$0.88Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2336+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Polonia
      • In Stock: 14 piezas
      • Price: $0.8816

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.