Más Compradas
LumbergMICS 10Cabezales del conector y receptáculos PCB
Conn Tab Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Micromodul™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tab Header | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2 | |
| 32VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bulk | |
| 16.48 | |
| 6.4 | |
| Micromodul™ | |
| Through Hole |
Use this tab MICS 10 connector from Lumberg when board-to-board interconnects is required. This HDR connector's 10 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 32 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. MICS 10 is housed in polyamide. It uses the solder termination method. This product is 6.4 mm tall. This connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
