LumbergMICS 04Cabezales del conector y receptáculos PCB

Conn Tab Header HDR 4 POS 1.27mm Solder ST Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this tab MICS 04 header connector from Lumberg. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 32 VAC. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm tall. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. MICS 04 is housed in polyamide.

14,976 piezas: Se puede enviar en 2 días

    Total$0.17Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2541+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Polonia
      • In Stock: 14,976 piezas
      • Price: $0.1692

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.