Un 10-25% de rebaja
Microchip TechnologyMIC5319-3.3YD5-TRLinear Regulators
LDO Regulator Pos 3.3V 0.5A 5-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 0.04@50mA|0.4@500mA | |
| 0.04%/V(Typ) | |
| 0.1%(Typ) | |
| 0.15 | |
| 0.09 | |
| 235°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 |
Maintain a steady voltage level with this dual common cathode MIC5319-3.3YD5-TR linear regulator from Microchip Technology. This voltage regulation device can produce a current up to -65 to 200 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 0.93@7.5A V that does not exceed 0.18 V. With a 100 output that has a voltage of http://www.sensitron.com V, this is power management at its best. This voltage regulation device has a minimum operating temperature of -65 °C and a maximum of 200 °C. Its polarity is 140.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

