Microchip TechnologyMIC5309-1.2YMT-TRLinear Regulators
LDO Regulator Pos 1.2V 0.3A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.3 | |
| 1.7 | |
| 5.5 | |
| 0.2@300mA | |
| 0.775(Typ) | |
| 0.02%/V(Typ) | |
| 0.4%(Typ) | |
| 0.023 | |
| 90°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 1.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Having trouble maintaining a steady voltage? This li-ion and li-polymer MIC5309-1.2YMT-TR linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. With a 2.2 to 26 output that has a voltage of 2.2 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is 26.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

