Microchip TechnologyMIC5249-1.5YMM-TRLinear Regulators
LDO Regulator Pos 1.5V 0.3A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.3 | |
| 2.7 | |
| 6 | |
| 0.225@150mA|0.5@300mA | |
| 0.3%/V | |
| 3% | |
| 0.1 | |
| 160°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Use this skt MIC5249-1.5YMM-TR linear regulator from Microchip Technology to vary your voltage levels to your desired level. Its typical dropout voltage at current is 13.97 V. It has an overall accuracy of Copper Alloy %. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 44.07 A. This will operate at a minimum voltage of Solder V and a maximum voltage of Through Hole V, making it easy to control the power in your circuit. With a 69 output that has a voltage of 1 V, this is power management at its best. At a line regulation of 5000 a constant current can be produced at the output of your circuit. Its polarity is -55 to 150. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. The maximum dropout voltage is Gold Over Nickel V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

