Microchip TechnologyMIC5231-5.0YM5-TRLinear Regulators
LDO Regulator Pos 5V 0.01A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.01 | |
| 3.5 | |
| 12 | |
| 0.3@10mA | |
| 0.25% | |
| 1% | |
| 0.0011 | |
| 235°C/W | |
| 130°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
This 2.032 MIC5231-5.0YM5-TR linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. Using the part will provide the power your application needs by requiring a voltage only of PIN V and not exceeding a voltage of Crimp V. With a 24 output, this is power management at its best. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is 3.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

