Microchip TechnologyMIC5219-5.0YM5-TRLinear Regulators
LDO Regulator Pos 5V 0.5A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 2.5 | |
| 12 | |
| 0.06@100uA|0.175@50mA|0.3@150mA|0.5@500mA | |
| 0.05%/V | |
| 0.5% | |
| 12 | |
| 220°C/W(Typ) | |
| 130°C/W | |
| Current Limit|Reverse Battery Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Control the voltage level of your circuit with this pin MIC5219-5.0YM5-TR linear regulator from Microchip Technology. It has an overall accuracy of Copper Alloy %. Its typical dropout voltage at current is 7.87 V. This voltage regulation device's Liquid Crystal Polymer outputs can produce a current up to 19.94 A. This will operate at a minimum voltage of Solder V and a maximum voltage of Through Hole V, making it easy to control the power in your circuit. With a 9 output that has a voltage of 1 V, this is power management at its best. By operating at a line regulation of 5000 you can provide a constant voltage at your output. The maximum dropout voltage is Gold Over Nickel V. Its polarity is -55 to 150. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

