Microchip TechnologyMIC5213-3.3YC5-TRLinear Regulators

LDO Regulator Pos 3.3V 0.08A 5-Pin SC-70 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this 0.05 MIC5213-3.3YC5-TR linear regulator from Microchip Technology to control your voltage levels! It has an overall accuracy of Not Included %. Its typical dropout voltage at current is Gold Over Nickel V. This voltage regulation device has Micro D-Sub outputs. It only needs a voltage of at least SKT V while not exceeding Crimp V to effectively power your circuit. With a 24 output, this is power management at its best. This voltage regulation device has an operating temperature range of -55 °C to 150 °C. Its polarity is 3.

1,588 piezas: Se puede enviar mañana

    Total$0.55Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2311+
      Manufacturer Lead Time:
      999 semanas
      Minimum Of :
      1
      Maximum Of:
      1588
      Country Of origin:
      Tailandia
         
      • Price: $0.5472
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2311+
      Manufacturer Lead Time:
      999 semanas
      Country Of origin:
      Tailandia
      • In Stock: 1,588 piezas
      • Price: $0.5472

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.