Microchip TechnologyMIC49500WRLinear Regulators
LDO Regulator Pos 0.7V to 6V 5A 8-Pin(7+Tab) SPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.7 to 6 | |
| 5 | |
| 1.4 | |
| 6 | |
| 0.3@2.5A|0.5@5A | |
| 0.707 | |
| 0.1%/V | |
| 0.2%(Typ) | |
| 2°C/W | |
| Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) mm |
| Package Width | 8.13(Max) mm |
| Package Length | 9.52(Max) mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | SPAK |
| 8 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this 36.7 MIC49500WR linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of Stg/Jun %. This device has a maximum power dissipation of -65 mW. Its typical dropout voltage at current is 600 V. This voltage regulation device's -65 to 175 outputs can produce a current up to 40 to 80 A. By only needing an input voltage of 33 V with a maximum of 20 to 40 V, this is the best way to control the power in your circuit. With a 20 to 40 output that has a voltage of <2 V, this is power management at its best. Its maximum power dissipation is -65 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 1 V. This voltage regulation device has an operating temperature range of -65 °C to 175 °C. Its polarity is 53.3.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

