Más Compradas
Microchip TechnologyMIC4421ZTControladores de energía y compuertas
Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 75 | |
| 75 | |
| 60 | |
| CMOS | |
| 4.5 | |
| 18 | |
| 1.5 | |
| 1.1 | |
| 1.3 | |
| 9(Typ) | |
| 0.8 | |
| 2000 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.17(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 5 |
Correctly change the biasing voltage to a high power transistor by using this MIC4421ZT power driver by Microchip Technology. This device has a maximum propagation delay time of ±100 ns and a maximum power dissipation of 0.11 mW. Its maximum power dissipation is 0.11 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has an operating temperature range of -65 °C to 150 °C. This device has a minimum operating supply voltage of 42.2K V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

