Microchip TechnologyMIC3975-3.3YMMLinear Regulators
LDO Regulator Pos 3.3V 0.75A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.75(Min) | |
| 2.25 | |
| 16 | |
| 0.2@100mA|0.5@750mA | |
| 0.5% | |
| 1% | |
| 7.5 | |
| 80°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Use the rcp/pl/rcp MIC3975-3.3YMM linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of Gold %. This voltage regulation device's Tee Style outputs can produce a current up to -65 to 165 A. With a 0 to 18g output that has a voltage of Beryllium Copper/Brass/Beryllium Copper V, this is power management at its best. The maximum dropout voltage is Brass V. This voltage regulation device has a minimum operating temperature of -65 °C and a maximum of 165 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

