Microchip TechnologyMIC3230YTSEControlador LED
LED Driver 20 Segment 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 20 | |
| 1 | |
| Boost | |
| DC/DC | |
| 6 | |
| 45 | |
| 9|12|15|18|24 | |
| 6 to 100 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Need to change voltage levels in a DC circuit? Use the panel mount MIC3230YTSE DC voltage controller from Microchip Technology. With an output that has a voltage of RCP V, this is power management at its best. Its output produces a current of 0 to 11G A. This DC voltage controller has 50 outputs. This DC voltage controller has an input voltage of Gold V. This part offers a switching frequency of -65 to 165 kHz in order to work properly. This DC voltage controller has a minimum operating temperature of -65 °C and a maximum of 165 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

