Microchip TechnologyMIC29300-5.0WULinear Regulators
LDO Regulator Pos 5V 3A 4-Pin(3+Tab) TO-263 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 5 | |
| 3 | |
| 2.25 | |
| 26 | |
| 0.175@100mA|0.6@3A | |
| 0.5% | |
| 1% | |
| 35 | |
| 37 | |
| 2°C/W | |
| Current Limit|On-Off Control|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.17(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 4 |
Use the 1600 MIC29300-5.0WU linear regulator from Microchip Technology to maintain a constant output voltage. This device has a maximum power dissipation of -40 mW. Its typical dropout voltage at current is 3 V. By only needing an input voltage of 9420 V with a maximum of 600 V, this is the best way to control the power in your circuit. With a 1600 output that has a voltage of 50 V, this is power management at its best. Using a load regulation of 520 is needed for a programmable DC power supply. Its maximum power dissipation is -40 mW. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is 1.52@1000a.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

