Microchip TechnologyMIC2877-4.75YFT-TRConvertidor CC a CC y chip del regulador de conmutación
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Single-Out 4.75V 2A 8-Pin FTQFN T/R
2MHz 6.5A Isw Synchronous Boost Regulator
The MIC2877 is a compact and highly efficient 2MHz synchronous boost regulator with a 6.5A (typical) switch. It features a bidirectional true load disconnect function that prevents any leakage current between the input and output when the device is disabled (EN = GND), protecting the input supply and improves the start-up performance.
The MIC2877 has the input voltage range between 2.5V and 5.5V and provides a 2A output continuous current for VIN = 3V and VOUT = 5V. Fixed output and adjustable output versions are available.
The MIC2877 operates in Bypass Mode automatically when the input voltage is higher or equal to the target output voltage. At light loads, the boost converter goes to Pulse Frequency Modulation (PFM) mode to improve the efficiency. In shutdown mode, the regulator typically consumes less than 2µA.
The MIC2877 also features an integrated anti-ringing switch to minimize EMI, overvoltage and overcurrent protection, UVLO and thermal shutdown. The MIC2877 is available in an 8-pin FTQFN 2mm x 2mm package.
Product Features
- Typical 6.5A Input Peak Current Limit
- Up to 95% Efficiency
- Fully Integrated, High Efficiency, 2MHz Switching Frequency
- Bidirectional True Load Disconnect, Overvoltage Protection (OVP) and Undervoltage Lockout (UVLO)
- Controlled Pre-Charge Current Limit at Start-Up
- Ultra-Fast Transient Response
- Input Voltage Range from 2.5V to 5.5V
- 1.5A, VIN = 2.5V and VOUT = 5V
- 2A, VIN = 3V and VOUT = 5V
- Adjustable
- Fixed Versions: 4.75V, 5V, 5.25V, 5.5V
- Integrated Anti-Ringing Switch for EMI Reduction
- Typically Less than 2µA Shutdown Current
- Internal Compensation
- Bypass Mode for VIN = VOUT
- Power Good (PG) Output
- Overcurrent Protection and Thermal Shutdown
- Available Package: 8-pin FTQFN 2mm x 2mm
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 4.75 | |
| 2 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 6.5 | |
| 125 | |
| 0.3%(Typ) | |
| 0.2%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | FTQFN |
| 8 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

