Microchip TechnologyMIC2775-31YM5-TRSupervisory Circuits
Processor Supervisor 3.09V 1 Active High/Active Low 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low | |
| 3.09 | |
| 3.3 | |
| 1.5 | |
| 5.5 | |
| 3.5(Typ) | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Monitor | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Prevent any unwanted voltage spikes in your circuit with this insulated wire MIC2775-31YM5-TR voltage monitor IC from Microchip Technology. This device has a maximum power dissipation of 3 mW. Its maximum power dissipation is 3 mW. This voltage supervisor IC has an operating temperature range of -55 °C to 150 °C. This device has a minimum operating supply voltage of Micro D-Sub V and a maximum of PIN V. It has a maximum threshold voltage of -55 to 150 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

