Microchip TechnologyMIC2547-2YTSInterruptores de potencia USB
DIST Dual 5.5V 0.1A to 1.5A 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Distribution Switch | |
| 2 | |
| 0.1 to 1.5 | |
| Active Low | |
| 2.7 | |
| 5.5 | |
| 2 | |
| 0.5 | |
| 6(Typ) | |
| 0.2 | |
| 2.7 to 5.5 | |
| 80 | |
| -40 | |
| 85 | |
| 2000 | |
| 22 | |
| 2000 | |
| 21 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Microchip Technology's MIC2547-2YTS load switch will protect your system from any abnormal current spikes. This current limited load switch's Yes outputs can produce a current up to 36 A. This will operate at a minimum voltage of No V and a maximum voltage of Yes V, making it easy to control the power in your circuit.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

