Microchip TechnologyMIC2545A-1YMInterruptores de potencia USB
USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.5 to 3 | |
| Active High | |
| 2.7 | |
| 5.5 | |
| 2 | |
| 0.5 | |
| 7(Max) | |
| 0.09 | |
| 2.7 to 5.5 | |
| 35 | |
| -40 | |
| 85 | |
| 2000 | |
| 25 | |
| 1800 | |
| 23 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Use this single MIC2545A-1YM USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. Use this part at voltages lower than Bi-Directional V. Its current limit is 100 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This USB powered network switch has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

