Microchip TechnologyMIC2176-1YMMControladores de CC a CC
DC/DC Cntrlr Single-OUT Step Down 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8(Min) | |
| 15 | |
| 4.5 | |
| 75 | |
| 4.5 to 75 | |
| 1.4 | |
| 1.8/2.1 | |
| 1.2/1.8 | |
| 421 | |
| 100 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
The high performance through hole MIC2176-1YMM DC voltage controller from Microchip Technology is a great way to change DC voltage levels in your circuit. This DC voltage controller has 2.54 outputs. With an output that has a voltage of SKT V, this is power management at its best. Its output produces a current of 37 A. This DC voltage controller has an input voltage of 37 V. You can operate this at a switching frequency of 59.44 kHz. This DC voltage controller has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.