Microchip TechnologyMIC2091-2YM5-TRInterruptores de potencia
Power Switch Hi Side 1-OUT 0.1A 1300mOhm 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| On/Off | |
| 1.8 | |
| 5.5 | |
| -0.3 to 6 | |
| 1.8 to 5.5 | |
| 0.1 | |
| 0.11 | |
| 1300 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 |
Use this smb MIC2091-2YM5-TR USB powered Ethernet switch from Microchip Technology to control which one of your devices draws power. By only needing an input voltage of http://www.amphenol.com V, this is the best way to control the power in your circuit. Its current limit is Crimp A. This USB powered network switch has an operating temperature range of -65 °C to 165 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

