TDKMHQ1005P1N8ST000Montaje superficial de inductores
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Unshielded | |
| Ceramic | |
| 0.0018u | |
| 0.3nH | |
| 100M | |
| 1 | |
| 0.04 | |
| 23 | |
| 250M | |
| 9000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.65 | |
| 0.6 |
Use this high frequency chip MHQ1005P1N8ST000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 9G Hz. This device is made with multi-layer technology. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. It has an inductance of 1.8n H. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 40m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

