TDKMHQ1005P12NJT000Montaje superficial de inductores

Inductor RF Chip Unshielded Multi-Layer 0.012uH 5% 100MHz 23Q-Factor Ceramic 0.45A 0.24Ohm DCR 0402 T/R

This high frequency chip MHQ1005P12NJT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 240m Ohm. This product is 1.05 mm long, 0.6 mm tall and 0.65 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.8G Hz. It has an inductance of 12n H. It has a tolerance of 5%. This device is made with multi-layer technology.

6,282 piezas: Se puede enviar en 7 días

    Total$1.01Price for 10

    • Se puede enviar en 7 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 6,282 piezas
      • Price: $0.1010

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.