Murata Power SolutionsMGJ2D241505SCConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT 15V/-5V 0.08A/0.04A 2W 5-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 15|-5 | |
| 0.08|0.04 | |
| 2 | |
| 5200VDC | |
| DC/DC | |
| 45(Typ) | |
| Yes | |
| 7% | |
| 1.2%/% | |
| 80.5(Typ) | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| 4.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12.5 mm |
| Package Width | 9.8 mm |
| Package Length | 19.5 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down MGJ2D241505SC DC to DC converter and switching regulator module. It has a voltage of 15|-5 V. This part has a minimum operating temperature of -40 °C and a maximum of 100 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.