VishayMFU0603FF03150P100Fusibles
Fuse Chip Very Fast Acting 3.15A 32V SMD Solder Pad 0603 Ceramic T/R IEC/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1.55 X 0.85 X 0.45 | |
| 3.15 | |
| 32 | |
| 32 | |
| 0.025 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| 1.55 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip MFU0603FF03150P100 fuse developed by Vishay. This device has a current rating of 3.15. It has 2 terminals. The MFU0603FF03150P100 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

