VishayMFU0603FF00800P100Fusibles
Fuse Chip Very Fast Acting 0.8A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 1.55 X 0.85 X 0.45 | |
| 0.8 | |
| 32 | |
| 32 | |
| 0.0023 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.85 | |
| 1.55 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip MFU0603FF00800P100 fuse from Vishay will protect your electronics. This device has a current rating of 0.8. It has 2 terminals. The MFU0603FF00800P100 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its fuse is made from ceramic. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

