KOA CorporationMFS1/2DCT52R3320FResistor sujeto a orificio pasante simple
Res Metal Film 332 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| MFS1/2DCT52R3320F | |
| Automotive | Yes |
| PPAP | Unknown |
| 332 | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 28 | |
| ±0.3 | |
| ±0.5 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the MFS1/2DCT52R3320F fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 332 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal film technology. It has a tolerance of 1%. This product is 6.3 mm long. The MFS1/2DCT52R3320F part has an axial termination style. This part has an operating temperature of -55 to 155 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

