Welwyn ComponentsMFR4-150KFCResistor sujeto a orificio pasante simple
Res Metal Film 150K Ohm 1% 0.5W(1/2W) ±50ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3 | |
| 6.8 | |
| 0.3 | |
| 0.55 | |
| 21 | |
| Through Hole |
In addition to being very cost-effective, the MFR4-150KFC fixed single through-hole resistor, developed by Welwyn (TT electronics), is very easy to solder onto any printed circuit board. This product has a resistance value of 150K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. The MFR4-150KFC part has an axial termination style. This product is 6.8 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

