knitter-switchMFP2323Interruptor corredizo
Switch Slide ON ON ON ON DP4T Top Slide 0.35A 30VDC 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Top Slide | |
| DP4T | |
| ON ON ON ON | |
| 0.35@30VDC | |
| 500VAC | |
| >100 | |
| <20 | |
| 10000 | |
| Black | |
| 4 | |
| 2 | |
| 2.5 | |
| Through Hole | |
| PC Pins | |
| 8 | |
| 2.8 | |
| Straight | |
| -20 | |
| 85 | |
| Miniature | |
| 16 | |
| 6 | |
| 5.2 | |
| 16 | |
| 6 | |
| 9.2 |
Turn your circuit on and off using this MFP2323 slide switch from Knitter-Switch. This device has a maximum current rating of 0.35 A @ 30VDC. This slide switch has an operating temperature range of -20 °C to 85 °C. The MFP2323 slide switch has a PC pin termination style. This product is 16 mm long, 9.2 mm tall and 6 mm deep. The maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

