knitter-switchMFP1220Interruptor corredizo
Switch Slide ON ON SPDT Top Slide 0.3A 30VDC 10000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Top Slide | |
| SPDT | |
| ON ON | |
| 0.3@30VDC | |
| 500VAC | |
| 100 | |
| 20 | |
| 10000 | |
| Black | |
| 4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 2.9 | |
| 2.5 | |
| Phenolic Resin | |
| Straight | |
| -10 | |
| 60 | |
| Miniature | |
| 13 | |
| 6 | |
| 5.2 | |
| 13 | |
| 6 | |
| 9.2 | |
| 2 |
This easy-to-use MFP1220 slide switch from Knitter-Switch is perfect for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.3 A @ 30VDC. This slide switch has an operating temperature range of -10 °C to 60 °C. The MFP1220 slide switch has a PC pin termination style. This product is 13 mm long, 9.2 mm tall and 6 mm deep. The maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

