knitter-switchMFP106-DInterruptor corredizo
Switch Slide ON ON SPDT Top Slide 5A 250VAC 28VDC 20000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Top Slide | |
| SPDT | |
| ON ON | |
| 5@120VAC | |
| 1000VAC | |
| >1000 | |
| <20 | |
| 20000 | |
| Black | |
| 5 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 5.7 | |
| 4.6 | |
| Straight | |
| -10 | |
| 60 | |
| Miniature | |
| 12.8 | |
| 6.9 | |
| 7.7 | |
| 12.8 | |
| 6.9 | |
| 12.7 |
Turn your circuit on and off using this MFP106D slide switch from Knitter-Switch. This device has a maximum current rating of 6 A @ 125VAC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -10 °C and a maximum of 60 °C. The MFP106D slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 12.8 mm long, 12.7 mm tall and 6.9 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

