| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Obsolete |
| Código HTS | 3926.90.99.87 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyvinylidene Fluoride |
| Color | Clear |
| Shrink Wall Type | Thin |
| Dielectric Strength (V/mm) | 900 |
| Inside Diameter Before Shrinking (mm) | 2.36 |
| Inside Diameter After Shrinking (mm) | 1.17 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 135 |
| Product Thickness (mm) | 0.51 |
| Factory Product Length (mm) | 1219.2 |
| Shrinkage Temperature (°C) | 175 |
| Shrink Ratio | 2:1 |