| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 9031.80.80.85 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Minimum Magnetic Sensor Release Point (Gs) | 5 |
| Typical Magnetic Sensor Hysteresis (Gs) | 20 |
| Maximum Magnetic Sensor Operating Point (Gs) | 76 |
| Maximum Output Current (mA) | 25 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 28 |
| Maximum Supply Current (uA) | 14000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Packaging | Bulk |
| Mounting | Screw |
| Package Height | 41.15 mm |
| Package Width | 11.94 mm |
| Package Length | 37.85 mm |
| PCB changed | 4 |
| Pin Count | 4 |