Un 10-25% de rebaja
KOA CorporationMF1/4LCT52R272JResistor sujeto a orificio pasante simple
Res Metal Film 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.7K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 30 | |
| Through Hole |
The MF1/4LCT52R272J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.3 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The MF1/4LCT52R272J part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

