KOA CorporationMF1/4DCT52R2102FResistor sujeto a orificio pasante simple

Res Metal Film 21K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MF1/4DCT52R2102F fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 21K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes metal film technology. The MF1/4DCT52R2102F part has an axial termination style. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0131
    1. 5000+$0.0131
    2. 10000+$0.0129
    3. 15000+$0.0126
    4. 25000+$0.0122
    5. 35000+$0.0120
    6. 50000+$0.0117
    7. 60000+$0.0116
    8. 120000+$0.0112

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.