KOA CorporationMF1/4DCT52R1002FResistor sujeto a orificio pasante simple

Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R Automotive AEC-Q200

In addition to being very cost-effective, the MF1/4DCT52R1002F fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes metal film technology. The MF1/4DCT52R1002F part has an axial termination style. This product is 6.3 mm long.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 semanas
    • Price: $0.0135
    1. 5000+$0.0135
    2. 10000+$0.0128
    3. 15000+$0.0125
    4. 25000+$0.0120
    5. 35000+$0.0117
    6. 50000+$0.0114
    7. 60000+$0.0112
    8. 120000+$0.0108
    9. 125000+$0.0107

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.