KOA CorporationMF1/4DCT52A1000FResistor sujeto a orificio pasante simple
Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| MF1/4DCT52A1000F | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.3 | |
| 0.215 | |
| 0.6 | |
| 28 | |
| ±0.3 | |
| ±0.5 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the MF1/4DCT52A1000F fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product is 6.3 mm long. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The MF1/4DCT52A1000F part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

