Un 10-25% de rebaja

KOA CorporationMF1/4CC2001FResistor sujeto a orificio pasante simple

Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL Automotive AEC-Q200 T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their MF1/4CC2001F fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.3 mm long. This part has an operating temperature of -55 to 155 °C. The MF1/4CC2001F part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology.

1,593 piezas: Se puede enviar en 4 días

    Total$1.42Price for 10

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,593 piezas
      • Price: $0.1420

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.