BournsMF-VS210-0Fusible reprogramable PTC
PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 16V | |
| 100 | |
| 2.1 | |
| 4.7 | |
| 0.018 | |
| 0.03 | |
| 0.06 | |
| 1.5 | |
| 5@10A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| 11.5 X 5.5 X 0.9 | |
| 11.5(Max) | |
| 5.5(Max) | |
| 0.9(Max) | |
| Surface Mount |
Avoid delays in resuming normal operation with this MF-VS210-0 PTC resettable fuse from Bourns. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 11.5(Max) mm long, 0.9(Max) mm tall and 5.5(Max) mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

